Techno Line WS 7060 Temperature Station Wireless thermo-hygrometer Weather

MPN
WS 7060
Brand
Techno Line
EAN-13
4029665070605
Order Code
17-7010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £53.21 £45.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Techno Line WS 7060 is a wireless thermo-hygrometer weather station engineered for precise monitoring of temperature and humidity conditions. This sophisticated device utilises advanced radio transmission technology to offer reliable home monitoring capabilities. Its design facilitates accurate data recording, enabling users to observe historical weather patterns and trends with ease. The WS 7060 is ideally suited for both residential and professional environments where maintaining optimal climate conditions is critical, such as greenhouses, data centres, and laboratories. Through its modern radio thermometer technology, this product ensures seamless and efficient performance, making it a valuable tool for any application requiring detailed weather monitoring and analysis. The manufacturer’s part number for this product, which can be used to obtain further specifications, is 04029665070605.
Type Wireless thermo-hygrometer
Display Digital
Hub dimensions 134 x 41 x 82mm
Indoor humidity 20 - 95%
Outdoor humidity 20 - 95%
Reading range - indoor temperature 0 - 50°C
Reading range - outdoor temperature -50 - +50°C
Sensor dims 97 x 25 x 40mm
Sensor power supply AAA battery (2x), please order separately
Station power supply AAA battery (2x), please order separately
Weight (station) 126g

Reviews

Be the first to submit a review

Trustpilot