Techno Line MA10402 Weather Station CO2 reading capability for air quality

MPN
MA10402
Brand
Techno Line
EAN-13
4029665104027
Order Code
17-6990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £71.81 £61.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Techno Line MA10402 is a sophisticated weather station designed for the precise monitoring of environmental conditions, identifiable by the UPC 04029665104027. This unit excels in its capability to measure carbon dioxide (CO2) concentrations, providing valuable data for assessing air quality. It is engineered for applications where monitoring atmospheric parameters is essential, such as in laboratories, commercial greenhouses, and industrial facilities. The MA10402 utilises advanced sensors to offer accurate and reliable readings, making it a crucial tool for engineers who require dependable environmental data to optimise building ventilation systems and ensure compliance with health and safety regulations. Its robust construction and intuitive design facilitate integration into various environmental monitoring systems.
Type CO2 reading
CO2 reading range (max.) 9999ppm
CO2 reading range (min.) 0ppm
Hub dimensions 142.5 x 117.1 x 41.6mm
Max. Range 100m
Reading range - outdoor temperature -39.9 - 59.9°C
Sensor dims 32 x 87 x 17mm
Sensor power supply AAA battery (2x), please order separately
Station power supply Size C battery (2x), please order separately

Reviews

Be the first to submit a review

Trustpilot