Techno Line WS9138 digital weather station wireless measures temperature humid

MPN
WS9138
Brand
Techno Line
EAN-13
4029665091389
Order Code
17-7012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £27.51 £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Techno Line WS9138 is a wireless digital weather station designed to accurately measure temperature and humidity. This device utilises advanced sensor technology to provide precise environmental data, making it suitable for both domestic and scientific applications that require consistent monitoring of atmospheric conditions. The WS9138 features a compact design and intuitive display interface, allowing for seamless integration into home weather setups, as well as research facilities that demand reliable, real-time data. The system's wireless capability ensures data is transmitted efficiently over a significant range, making it ideal for environments where wired connections are impractical. This weather station is often employed in meteorological observations, agricultural settings, and environmental science studies.
Type Wireless digital weather station
Display Digital
Hub dimensions 90 x 93 x 45mm
Indoor humidity 20% - 95%
Max. Range 50m
Outdoor humidity 20% - 95%
Reading range - indoor temperature -9.9°C to 50°C
Reading range - outdoor temperature -40°C to 70°C
Sensor power supply AAA battery (2x), please order separately
Signal type Wireless
Station power supply AAA battery (2x), please order separately
Thermo/hygro sensor dimensions 40 x 90 x 23mm
Weight (station) 85g
Weight (thermo/hygro sensor) 30g

Reviews

Be the first to submit a review

Trustpilot