Techno Line MA 10410 Mobile Alerts Wireless weather station 1 sensor max

MPN
Mobile Alerts MA 10410
Brand
Techno Line
EAN-13
4029665010410
Order Code
17-6999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £67.14 £57.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Techno Line MA 10410 is a wireless digital weather station designed for precision weather monitoring using a single sensor. This sophisticated device, identifiable by the product numbers 04029665010410 and 4029665010410, provides accurate measurements of various meteorological parameters, making it ideal for applications requiring reliable environmental data. Engineers can utilise this weather station in fields such as agriculture, climatology, and environmental science to monitor conditions that affect project outcomes. Its wireless capability ensures flexible deployment and convenience, while the integration into Mobile Alerts systems enables real-time data tracking and alerts. The maximum number of sensors is limited to one, which simplifies its configuration and maintenance.
Type Wireless digital weather station
Clock face colour Green-grey
Display Digital
Hub dimensions 170 x 149 x 34mm
Indoor humidity 20 to 95%
Max. number of sensors 1
Max. Range 100m
Outdoor humidity 1 to 99%
Reading range - indoor temperature – 9.9 to + 59.9°C
Reading range - outdoor temperature – 39.9 to + 59.9°C
Sensor dims 38 x 21 x 128mm
Sensor power supply AA battery (2x), included
Signal type 868 MHz wireless
Station power supply AAA battery (3x), included
Weight 300g

Reviews

Be the first to submit a review

Trustpilot