Techno Line MA 10045 Mobile Alerts Wireless digital weather station 50 sensors

MPN
Mobile Alerts MA 10045
Brand
Techno Line
EAN-13
4029665110455
Order Code
17-6994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £104.12 £89.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Techno Line MA 10045 is a sophisticated wireless digital weather station designed for comprehensive home monitoring systems, supporting up to 50 sensors, model number 04029665110455. This smart weather centre provides accurate weather forecasting for 12 to 24-hour periods, delivering precise temperature measurements through wireless connectivity. Engineers can utilise the MA 10045 to integrate real-time environmental monitoring in smart home applications or facilitate data-driven decision-making processes in automated systems. Its ability to interconnect multiple sensors makes it a suitable choice for expansive home monitoring and automation projects, where precise atmospheric data is crucial.
Type Wireless digital weather station
Case Colour White
Clock face colour Green-grey
Display Digital
Forecasts for 12 to 24 hours
Hub Required, included
Hub dimensions 40 x 25 x 103mm
Max. number of sensors 50
Max. Range 100m
Reading range - indoor temperature –29.9 to +59.9°C
Reading range - outdoor temperature –29.9 to +59.9°C
Sensor power supply AAA battery (2x), included
Station power supply 230 V / AC
Weight (station) 200g
Weight (thermo/hygro sensor) 200g
Weight (transmitter) 200g
Weight (wind gauge) 600g
Wind sensor dimensions 250 x 146 x 283mm
Wind speed 0.3 to 50m/s

Reviews

Be the first to submit a review

Trustpilot