Techno Line WL1020 Weather Station provides accurate CO2 readings and forecast

MPN
WL1020
Brand
Techno Line
EAN-13
4029665210209
Order Code
17-7008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £45.43 £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Techno Line WL1020, identified by the manufacturer part number 04029665210209, is a weather station designed to provide rigorous CO2 level measurements alongside accurate weather forecasts. This device's functionality centres around its capability to monitor atmospheric CO2 concentrations, supporting environmental monitoring and HVAC system optimisation. Utilising advanced sensor technology, it offers real-time data critical for setting building ventilation systems and ensuring indoor air quality. Its application is prevalent in residential, commercial, and industrial settings where maintaining optimal air quality and forecasting weather conditions are imperative for health and operational efficiency. The WL1020’s measurement precision and reliability make it an essential tool in the domain of environmental science and engineering.
Type CO2 reading
CO2 reading range (max.) 9999ppm
CO2 reading range (min.) 0ppm
Colour Aluminium silver
Hub dimensions 82 x 82 x 25mm
Indoor humidity 10 - 95%
Station power supply AAA battery (1x), included
Temperature -9.9 -50°C
Weight (station) 210g

Reviews

Be the first to submit a review

Trustpilot