Techno Line MA 10450 Thermometer Weather Station 1 sensor battery-powered

MPN
MA 10450
Brand
Techno Line
EAN-13
4029665210452
Order Code
17-6986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.82 £26.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Techno Line MA 10450 is a precise and versatile wireless weather station designed for effective home monitoring. It operates with the MA 10450 + TX51-IT model, supporting a maximum of one external sensor to monitor temperature and humidity levels accurately, making it ideal for indoor climate control applications. This device facilitates seamless data transmission via Bluetooth and Wi-Fi, integrating smoothly into Smart Home systems through the app-based Mobile Alerts functionality. Engineers appreciate its capability in environments where monitoring water temperature and humidity is crucial, supported by its ability to function as a hygrometer digital, thermometer, and advanced WiFi weather station. The Techno Line MA 10450 is engineered for reliability, offering a comprehensive solution to home or small office conditions assessment and security management through its precise data transfer capabilities.
Type Thermometer
Cloud integration Manufacturer-specific
Display Digital
Hub Required
Hub dimensions 100 x 98 x 17mm
Max. number of sensors 1
Max. Range 100m
Reading range - indoor temperature -9.9°C - 59.9°C
Reading range - outdoor temperature 29.9°C - 59.9°C
Sensor dims 32 x 17 x 87mm
Sensor power supply AAA battery (2x), included
Station power supply AAA battery (2x), included
Weight (station) 66g
Weight (transmitter) 24g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot