Techno Line MA 10006 Mobile Alerts digital weather station forecasts 1 day

MPN
Mobile Alerts MA 10006
Brand
Techno Line
EAN-13
4029665210063
Order Code
17-6992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £113.23 £96.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Techno Line MA 10006 is a sophisticated wireless digital weather station designed for precise home monitoring. With the ability to forecast weather conditions for one day, this device supports a maximum of 50 sensors, allowing for comprehensive environmental analysis across a variety of applications. Utilizing advanced sensors, it provides accurate temperature readings, making it an essential tool for engineers involved in home automation and security systems. The MA 10006 seamlessly integrates into surveillance technology environments, aiding in efficient monitoring and data collection. This model's capacity to interface with multiple sensors offers flexibility and scalability, catering to various engineering projects in residential and commercial settings.
Type Wireless digital weather station
Clock face colour Green-grey
Display Digital
Forecasts for 1 day
Hub dimensions 170 x 34 x 149mm
Indoor humidity 20 to 95%
Max. number of sensors 50
Max. Range 100m
Outdoor humidity 1 to 99%
Reading range - indoor temperature – 9.9 to + 59.9°C
Reading range - outdoor temperature – 39.9 to + 59.9°C
Sensor dims 38 x 21 x 128mm
Sensor power supply AA battery (2x), included
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot