Techno Line MA10050 Mobile Alerts Wireless Weather Station Forecasts 12-24 hrs

MPN
Mobile Alerts MA 10050
Brand
Techno Line
EAN-13
4029665410050
Order Code
17-6995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £144.92 £125.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Techno Line MA 10050 is a sophisticated weather station designed to provide accurate forecasts within 12 to 24 hours, ideal for smart home environments. Equipped with the capability to monitor various meteorological parameters, the MA 10050 features an advanced temperature sensor that ensures precise home monitoring. It seamlessly integrates with Conrad Connect, making it a valuable component of any modern, connected home ecosystem. This weather station finds typical applications in residential setups where real-time weather data collection is crucial, aiding users in making informed decisions based on current and predicted weather conditions. The unit's wireless digital interface allows for easy installation and operation, enhancing its usability in diverse engineering and home automation scenarios.
Type Wireless digital weather station
Case Colour White
Clock face colour Green-grey
Display Digital
Forecasts for 12 to 24 hours
Hub Required, included
Hub dimensions 40 x 25 x 103 mm
Indoor humidity 20 - 99%
Max. number of sensors 50
Max. Range 100m
Precipitation 0 - 300mm/h
Rain gauge dimensions 132 x 132 x 138mm
Reading range - indoor temperature –39.9 – +59.9°C
Station power supply 230 V / AC
Thermo/hygro sensor dimensions 38 x 21 x 128mm
Weight (rain gauge) 400g
Weight (station) 200g
Weight (thermo/hygro sensor) 200g
Weight (transmitter) 200g
Weight (wind gauge) 600g
Wind sensor dimensions 250 x 146 x 283mm
Wind speed 0 - 180km/h

Reviews

Be the first to submit a review

Trustpilot