Stabila 1104 Stabila Folding Ruler 2m Beech Rule Weather-resistant |
10-6714
|
|
Despatched within 4 working days - 29 in stock
|
1+ £7.05
Price per unit Ex VAT
|
2m |
|
Beech |
|
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1134 Type 1607 Rule 2m Beech Wood cm/mm Scale Durable Paint |
10-6715
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.01
Price per unit Ex VAT
|
2m |
(W x H) 1.70 cm x 3.5 cm |
Beech |
3.5cm |
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1135 Type 1607 W Rule 2m Beech, Dual Scale, Weatherproof |
10-6716
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.88
Price per unit Ex VAT
|
2m |
(W x H) 1.70 cm x 3.5 cm |
Beech |
3.5cm |
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1231 Type 617 Rule 3m Beech Wood White/Yellow Fast-Read Scale |
10-6717
|
|
Despatched within 4 working days - 60 in stock
|
1+ £16.95
Price per unit Ex VAT
|
|
(W x H) 1.70 cm x 5.5 cm |
Beech |
5.5cm |
3m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1304 Folding Ruler Type 700: 2m Beech, Angle Scheme, Durable |
10-6718
|
|
Despatched within 4 working days - 14 in stock
|
1+ £4.60
Price per unit Ex VAT
|
2m |
|
Beech |
|
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1328 Folding Ruler Type 700 2m Beech Folding Rule Angle Guide |
10-6719
|
|
Despatched within 4 working days - 270 in stock
|
1+ £3.59
Price per unit Ex VAT
|
2m |
|
Beech |
|
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1334 Type 1707 Rule Beech Wood, Red Tens, Large Digits, 2m |
10-6720
|
|
Despatched within 4 working days - 637 in stock
|
1+ £3.80
Price per unit Ex VAT
|
2m |
(W x H) 1.70 cm x 3.4 cm |
Beech |
3.4cm |
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 14348 Type 400 Rule 2m Beech, Folding, Angle Marks, Durable Joint |
10-6725
|
|
Despatched within 4 working days - 143 in stock
|
1+ £5.65
Price per unit Ex VAT
|
2m |
|
Beech |
|
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 14556 Folding Ruler Type 400 2m Beech Wood Folding Rule |
10-6727
|
|
Despatched within 4 working days - 20 in stock
|
1+ £5.58
Price per unit Ex VAT
|
2m |
|
Beech |
|
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 1704 Rule 1m Plastic Scale Glass-Fibre Durable Damp-Proof |
10-6736
|
|
Despatched within 4 working days - 93 in stock
|
1+ £5.10
Price per unit Ex VAT
|
|
|
Plastic |
|
1m |
1.30cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 17927 GEO 17927 Rule 2m Beech Wood Durable Metric Steel Joint |
10-6738
|
|
Available to back orderBack order, lead time 14 days
|
1+ £13.81
Price per unit Ex VAT
|
2m |
(W x H) 1.70 cm x 3.4 cm |
Beech |
3.4cm |
2m |
1.70cm |
|
Rule |
III |
Manufacturer's standards (no certificate) |
Stabila 19074 Type 1407 Rule Beech Metric & Distance Scale Steel Joints |
10-6744
|
|
Despatched within 4 working days - 102 in stock
|
1+ £22.10
Price per unit Ex VAT
|
|
(W x H) 1.70 cm x 5 cm |
Beech |
5cm |
|
1.70cm |
3m |
Rule |
III |
Manufacturer's standards (no certificate) |