Stabila 1328 Folding Ruler Type 700 2m Beech Folding Rule Angle Guide

MPN
1328
Brand
Stabila
EAN-13
4005069013288
Order Code
10-6719
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

Manufactured by Stabila, the 1328 folding ruler Type 700 is crafted from durable beech wood. This 2-metre folding rule is known for its precision and robust construction. It's typically used in carpentry and general construction for accurate measurement tasks.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot