Stabila 1304 Folding Ruler Type 700: 2m Beech, Angle Scheme, Durable

MPN
1304
Brand
Stabila
EAN-13
4005069013042
Order Code
10-6718
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Stabila manufactures the robust folding ruler Type 700, known as the Stabila 1304 Rule, crafted from durable beech wood. This 2-metre folding rule is ideal for precise measurements in carpentry and construction applications. Its sturdy design ensures reliability and longevity for professional use.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot