Stabila 1135 Type 1607 W Rule 2m Beech, Dual Scale, Weatherproof

MPN
1135
Brand
Stabila
EAN-13
4005069011352
Order Code
10-6716
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.50
50+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Stabila's Type 1607 W 1135 Rule is a 2-metre measuring tool made from beech wood, known for its durability and precision. The rule, with its model number 04005069011352, is ideal for carpentry and construction tasks. Stabila, a reputable manufacturer, ensures accuracy and reliability in every piece.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 3.5 cm
Height 3.5cm
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot