Stabila 1334 Type 1707 Rule Beech Wood, Red Tens, Large Digits, 2m

MPN
1334
Brand
Stabila
EAN-13
4005069013349
Order Code
10-6720
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £3.53
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

The Stabila Type 1707 1334 Rule is a 2-metre measuring tool made from beech wood, known for its durability and precision. Manufactured by Stabila, this rule is renowned for its clear graduations and robust build. It is typically used in carpentry and construction for accurate measurements.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 3.4 cm
Height 3.4cm
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot