Stabila 17927 GEO 17927 Rule 2m Beech Wood Durable Metric Steel Joint

MPN
17927
Brand
Stabila
EAN-13
4005069179274
Order Code
10-6738
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Stabila Type 1407 GEO 17927 Rule is a precision measuring tool made by Stabila. It features a 2-metre length and is constructed from beech wood, ensuring durability and accuracy. This rule is typically used in construction and woodworking for precise measurement tasks.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 3.4 cm
Height 3.4cm
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot