Stabila 14348 Type 400 Rule 2m Beech, Folding, Angle Marks, Durable Joint

MPN
14348
Brand
Stabila
EAN-13
4005069143480
Order Code
10-6725
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

Stabila's 14348 folding ruler Type 400 is a 2-metre folding rule made from durable beech wood. Known for precision and reliability, this Stabila rule features clear, easy-to-read measurements for accuracy. It's ideal for carpenters and builders who require precise measuring tools for constructing and laying out woodwork and other structures.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot