Stabila 1704 Rule 1m Plastic Scale Glass-Fibre Durable Damp-Proof

MPN
1704
Brand
Stabila
EAN-13
4005069017040
Order Code
10-6736
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £4.76
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Stabila 1704 Rule is a 1-metre measuring tool made of durable plastic. It features precise markings ideal for construction or carpentry work. This Type 1104 Rule is produced by Stabila and known for its reliability and accuracy in various measurement applications.
Type Rule
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Max. reading range 1m
Width 1.30cm

Reviews

Be the first to submit a review

Trustpilot