Stabila 19074 Type 1407 Rule Beech Metric & Distance Scale Steel Joints

MPN
19074
Brand
Stabila
EAN-13
4005069190743
Order Code
10-6744
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Stabila manufactures the Type 1407 GEO Rule made from beech wood. This rule is durable and precise, ideal for measuring and marking tasks. It is commonly used in construction and carpentry scenarios.
Type Rule
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 5 cm
Height 5cm
Material Beech
Reading range 3m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot