Stabila 1104 Stabila Folding Ruler 2m Beech Rule Weather-resistant

MPN
1104
Brand
Stabila
EAN-13
4005069011048
Order Code
10-6714
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Stabila folding ruler Type 600 is a 2-metre rule crafted from beech wood, known for its durability and precision. Manufactured by Stabila, this folding rule provides accurate measurements, ideal for carpenters and builders. Its robust design and clear graduations make the Stabila 1104 rule essential for construction and woodworking tasks.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot