Stabila 1231 Type 617 Rule 3m Beech Wood White/Yellow Fast-Read Scale

MPN
1231
Brand
Stabila
EAN-13
4005069012311
Order Code
10-6717
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Manufactured by Stabila, the Type 617 Rule measures 3 metres and is constructed from beech wood. The Stabila 1231 Rule offers precise measurement capabilities, ideal for carpentry and woodworking tasks. Its robust design ensures durability for professional and DIY projects alike.
Type Rule
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 5.5 cm
Height 5.5cm
Material Beech
Max. reading range 3m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot