Stabila 1134 Type 1607 Rule 2m Beech Wood cm/mm Scale Durable Paint

MPN
1134
Brand
Stabila
EAN-13
4005069011345
Order Code
10-6715
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Stabila 1134 Rule, model Type 1607, is a precision measuring tool crafted from durable beech wood. This 2-metre rule is designed for accuracy and reliability in professional and DIY settings. It serves as an essential instrument for carpenters and builders needing precise measurements.
Type Rule
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 1.70 cm x 3.5 cm
Height 3.5cm
Material Beech
Max. reading range 2m
Width 1.70cm

Reviews

Be the first to submit a review

Trustpilot