SLV 143012 1-Phase High Voltage Mounting Rail, Silver-Grey Aluminium |
10-6363
|
|
|
1+ £30.87
Price per unit Ex VAT
|
Grey |
|
Rail |
(L x W x H) 100 x 3.5 x 1.8 cm |
Silver-grey |
|
Aluminium |
|
Aluminium |
220-240V |
|
I |
|
|
|
Other |
FALSE |
|
TRUE |
551g |
SLV 143031 High Voltage Rail Feeder, 1-Phase, White, Ground Left |
10-6365
|
|
|
1+ £8.13
Price per unit Ex VAT
|
White |
TRUE |
Feeder |
(L x W x H) 6.4 x 3.5 x 1.8 cm |
White |
1.8cm |
|
6.4cm |
Plastic |
|
|
|
Earth left |
3 |
|
|
|
FALSE |
|
42g |
SLV 143032 High Voltage Feeder 1-Phase Silver-Grey Ground Wire Left |
10-6366
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.14
Price per unit Ex VAT
|
Grey |
TRUE |
Feeder |
(L x W x H) 6.4 x 3.5 x 1.8 cm |
Silver-grey |
1.8cm |
|
6.4cm |
Plastic |
|
|
|
Earth left |
3 |
2.5mm² |
|
|
FALSE |
|
42g |
SLV 143041 High Voltage Rail Feeder 1-Phase White Ground Right |
10-6367
|
|
|
1+ £8.13
Price per unit Ex VAT
|
White |
TRUE |
Feeder |
(L x W x H) 6.4 x 3.5 x 1.8 cm |
White |
1.8cm |
|
6.4cm |
Plastic |
|
|
|
Earth right |
3 |
|
|
|
FALSE |
|
43g |
SLV 143052 L-shape High Voltage Connector, 1-Phase Silver, Ground Left/Right |
10-6368
|
|
|
1+ £14.27
Price per unit Ex VAT
|
Grey |
TRUE |
L-shape connector |
(L x W x H) 6.5 x 6.5 x 1.8 cm |
Silver |
1.8cm |
|
6.5cm |
Plastic |
|
|
|
Ground external |
3 |
|
|
|
FALSE |
|
74g |
SLV 143062 L-Shape Connector 1-Phase Silver-Grey High Voltage Rail |
10-6369
|
|
|
1+ £14.18
Price per unit Ex VAT
|
Grey |
TRUE |
L-shape connector |
(L x W x H) 6.5 x 6.5 x 1.8 cm |
Silver-grey |
1.8cm |
|
6.5cm |
Plastic |
|
|
|
Ground internal |
3 |
|
|
|
FALSE |
|
75g |
SLV 143091 High Voltage Rail Connector 1-Phase White Longitudinal Joint |
10-6370
|
|
|
1+ £6.18
Price per unit Ex VAT
|
White |
TRUE |
Connector |
(L x W x H) 0.4 x 3.5 x 1.8 cm |
White |
1.8cm |
|
0.4cm |
Plastic |
|
|
|
|
3 |
|
|
|
FALSE |
|
25g |
SLV 143102 High Voltage Rail Connector 1-Phase Silver 16A Load |
10-6371
|
|
|
1+ £15.22
Price per unit Ex VAT
|
Grey |
TRUE |
Connector |
(L x W x H) 9.5 x 3.5 x 1.8 cm |
Silver |
1.8cm |
|
9.5cm |
Plastic |
|
|
|
|
3 |
|
|
|
FALSE |
|
75g |
SLV 143111 1-Phase Flex Connector White, 16A Load, 70°-180° Bendability |
10-6372
|
|
Available to back orderBack order, lead time 11 days
|
1+ £15.22
Price per unit Ex VAT
|
White |
TRUE |
Flex connector |
(L x W x H) 16.1 x 3.5 x 1.8 cm |
White |
1.8cm |
|
16.1cm |
Plastic |
|
|
|
|
3 |
|
|
|
FALSE |
|
108g |
SLV 143131 High Voltage Rail End Piece Set, 1-Phase, White Plastic |
10-6373
|
|
|
2+ £3.83
Price per unit Ex VAT
|
|
|
End piece |
(L x W x H) 0.4 x 3.5 x 1.8 cm |
White |
1.8cm |
|
0.4cm |
Plastic |
|
230 V/50 Hz |
|
|
|
|
|
|
|
|
11g |
SLV 143132 High-Voltage Rail End Piece Set, 1-Phase, Silver-Grey |
10-6374
|
|
|
2+ £3.78
Price per unit Ex VAT
|
|
|
End piece |
(L x W x H) 0.4 x 3.5 x 1.8 cm |
Silver-grey |
1.8cm |
|
0.4cm |
Plastic |
|
|
|
|
|
|
|
|
|
|
11g |