SLV 143131 High Voltage Rail End Piece Set, 1-Phase, White Plastic

MPN
143131
Brand
SLV
EAN-13
4024163093040
Order Code
10-6373
Country of Origin
China

Discontinued


Manufactured by SLV, this product is a high-voltage mounting rail end piece, available as a white two-piece set for one-phase systems. Its key features include durable construction and compatibility with SLV 143131 mounting rails. Typically used in electrical installations, it's designed to ensure secure and efficient termination of high-voltage sections.
Type High voltage mounting rail
Component End piece
Dim (L x W x H) 0.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.8cm
Length 0.4cm
Material Plastic
Operating Voltage 230 V/50 Hz
Protection Class I
Series 1-phase
Weight 11g
Width 3.5cm

Trustpilot