SLV 143031 High Voltage Rail Feeder, 1-Phase, White, Ground Left

MPN
143031
Brand
SLV
EAN-13
4024163092845
Order Code
10-6365
Country of Origin
China

Discontinued


The SLV high voltage mounting rail is designed for feeder 1-phase systems and comes in a white finish. Manufactured by SLV, it offers robust support and is ideal for high voltage electrical installations. This product is typically used in commercial or industrial settings to safely manage electrical feeds.
Type High voltage mounting rail
Accessory TRUE
Colour White
Component Feeder
Dim (L x W x H) 6.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.8cm
Length 6.4cm
Material Plastic
Misc Attribute Earth left
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part End-feed
Weight 42g
Width 3.5cm

Trustpilot