SLV 143111 1-Phase Flex Connector White, 16A Load, 70°-180° Bendability

MPN
143111
Brand
SLV
EAN-13
4024163093002
Order Code
10-6372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SLV high voltage mounting rail is a 1-phase white flex connector. It is primarily manufactured by SLV and features a durable design suitable for various lighting installations. This component is typically used in high voltage applications to provide reliable connections.
Type High voltage mounting rail
Accessory TRUE
Colour White
Component Flex connector
Dim (L x W x H) 16.1 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.8cm
Length 16.1cm
Material Plastic
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part Coupler/connector flexible
Weight 108g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot