SLV 143091 High Voltage Rail Connector 1-Phase White Longitudinal Joint

MPN
143091
Brand
SLV
EAN-13
4024163092968
Order Code
10-6370
Country of Origin
China

Discontinued


The SLV 143091 high voltage mounting rail connector is a white, 1-phase device manufactured by SLV. It is designed for efficient high voltage electrical connections and installations in residential or commercial settings. Ideal for securely mounting and connecting rail systems, it ensures reliable performance in various lighting applications.
Type High voltage mounting rail
Accessory TRUE
Colour White
Component Connector
Dim (L x W x H) 0.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.8cm
Length 0.4cm
Material Plastic
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part Coupler/connector straight
Weight 25g
Width 3.5cm

Trustpilot