SLV 143032 High Voltage Feeder 1-Phase Silver-Grey Ground Wire Left

MPN
143032
Brand
SLV
EAN-13
4024163092852
Order Code
10-6366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SLV high voltage mounting rail, model 143032, is a silver-grey, 1-phase feeder ideal for electrical applications requiring stable power distribution. Manufactured by SLV, it features robust construction for reliable performance. It is typically used in environments where high voltage mounting is necessary, such as commercial and industrial settings.
Type High voltage mounting rail
Accessory TRUE
Colour Grey
Component Feeder
Dim (L x W x H) 6.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Height 1.8cm
Length 6.4cm
Material Plastic
Misc Attribute Earth left
Nominal cross section 2.5mm²
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part End-feed
Weight 42g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot