SLV 143012 1-Phase High Voltage Mounting Rail, Silver-Grey Aluminium

MPN
143012
Brand
SLV
EAN-13
4024163135092
Order Code
10-6363
Country of Origin
China
View Full Product Range (11)

Discontinued


The SLV high voltage mounting rail, model number 143012, is a silver-grey, 1-phase rail designed by SLV. This mounting rail is known for its sturdy build and compatibility with high voltage applications. Typically used in lighting installations, it provides a reliable foundation for overhead lighting systems.
Type High voltage mounting rail
Colour Grey
Component Rail
Dim (L x W x H) 100 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Material Aluminium
Material (details) Aluminium
Nominal Voltage 220-240V
Protection Class I
Protection class according to IEC 61140 I
Series 1-phase
Shape Other
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE
Weight 551g

Trustpilot