SLV 143102 High Voltage Rail Connector 1-Phase Silver 16A Load

MPN
143102
Brand
SLV
EAN-13
4024163092999
Order Code
10-6371
Country of Origin
China
View Full Product Range (11)

Discontinued


The SLV high voltage mounting rail 143102 is a 1-phase connector in a silver finish, designed for electrical applications. Manufactured by SLV, this rail is suitable for securing and connecting high voltage components. It is typically used in residential and commercial lighting installations.
Type High voltage mounting rail
Accessory TRUE
Colour Grey
Component Connector
Dim (L x W x H) 9.5 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 1.8cm
Length 9.5cm
Material Plastic
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part Coupler/connector straight
Weight 75g
Width 3.5cm

Trustpilot