SLV 143062 L-Shape Connector 1-Phase Silver-Grey High Voltage Rail

MPN
143062
Brand
SLV
EAN-13
4024163092913
Order Code
10-6369
Country of Origin
China
View Full Product Range (11)

Discontinued


SLV manufactures the SLV 143062 high voltage mounting rail L-shape connector, designed for 1-phase electrical systems. This connector is silver-grey, ensuring a sleek and modern appearance while facilitating reliable electrical connections. It is typically used in lighting installations where secure, high voltage connections are required.
Type High voltage mounting rail
Accessory TRUE
Colour Grey
Component L-shape connector
Dim (L x W x H) 6.5 x 6.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Height 1.8cm
Length 6.5cm
Material Plastic
Misc Attribute Ground internal
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part Coupler/connector straight
Weight 75g
Width 6.5cm

Trustpilot