SLV 143041 High Voltage Rail Feeder 1-Phase White Ground Right

MPN
143041
Brand
SLV
EAN-13
4024163092869
Order Code
10-6367
Country of Origin
China

Discontinued


The SLV high voltage mounting rail is a single-phase feeder with a white finish. Manufactured by SLV, it is designed for efficient electrical distribution in lighting systems. This product is typically used in residential and commercial installations for secure and reliable power delivery.
Type High voltage mounting rail
Accessory TRUE
Colour White
Component Feeder
Dim (L x W x H) 6.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.8cm
Length 6.4cm
Material Plastic
Misc Attribute Earth right
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part End-feed
Weight 43g
Width 3.5cm

Trustpilot