SLV 143132 High-Voltage Rail End Piece Set, 1-Phase, Silver-Grey

MPN
143132
Brand
SLV
EAN-13
4024163093057
Order Code
10-6374
Country of Origin
China

Discontinued


The SLV High Voltage Mounting Rail End Piece 2-piece Set is designed for secure installation in 1-phase systems. With a sleek silver-grey finish, it provides a modern and durable solution for electrical setups. Typically used in lighting installations, it ensures stability and effective high-voltage rail termination.
Type High voltage mounting rail
Component End piece
Dim (L x W x H) 0.4 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Height 1.8cm
Length 0.4cm
Material Plastic
Protection Class I
Series 1-phase
Weight 11g
Width 3.5cm

Trustpilot