SLV 143052 L-shape High Voltage Connector, 1-Phase Silver, Ground Left/Right

MPN
143052
Brand
SLV
EAN-13
4024163092890
Order Code
10-6368
Country of Origin
China
View Full Product Range (11)

Discontinued


The SLV 143052 L-shape connector is a silver, high voltage mounting rail designed for 1-phase applications. Manufactured by SLV, it ensures sturdy and reliable electrical connections. Ideal for use in commercial lighting systems, it is tailored to support high voltage requirements efficiently.
Type High voltage mounting rail
Accessory TRUE
Colour Grey
Component L-shape connector
Dim (L x W x H) 6.5 x 6.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 1.8cm
Length 6.5cm
Material Plastic
Misc Attribute Ground external
Number of Cores 3
Protection Class I
Series 1-phase
Spare part FALSE
Type of accessory/spare part Coupler/connector straight
Weight 74g
Width 6.5cm

Trustpilot