Slice 00200 Safety Cutter Ceramic Blade Secure Long-lasting Non-Injurious |
10-6265
|
|
Despatched same day - 2 in stockFurther 414 despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
30.76mm |
(L x W x H) 61.24 x 30.76 x 5.71 mm |
|
Green |
5.71mm |
61.24mm |
Plastic |
6 |
Cutter |
1 |
Slice 10416 Manual Precision Cutter Safety Blade Ergonomic Grip 1 piece. |
10-6267
|
|
Despatched same day - 6 in stockFurther 14 despatched in 4 working days
|
1+ £12.61
Price per unit Ex VAT
|
11.2mm |
(L x W x H) 141 x 11.2 x 9.1 mm |
White, Orange |
|
9.1mm |
141mm |
|
4g |
Cutter |
1 |
Slice 10515 Mini Cutter Ceramic Blade Finger-Friendly Non-Conductive |
10-6270
|
|
Despatched within 4 working days - 35 in stock
|
1+ £11.45
Price per unit Ex VAT
|
36.7mm |
(L x W x H) 62 x 36.7 x 11.8 mm |
Black, Orange |
|
11.8mm |
62mm |
|
10g |
Cutter |
1 |
Slice 10550 Cutter with Manual Ceramic Blade Safe Durable Precise |
10-6290
|
|
Despatched within 4 working days - 36 in stock
|
1+ £26.34
Price per unit Ex VAT
|
35.64mm |
(L x W x H) 153.83 x 35.64 x 21.18 mm |
Black, Orange |
|
21.18mm |
153.83mm |
|
66 |
Cutter |
1 |
Slice 10558 Smart Retract Cutter with Ceramic Blade Finger-Friendly Safe |
10-6292
|
|
Despatched within 4 working days - 16 in stock
|
1+ £30.04
Price per unit Ex VAT
|
35.64mm |
(L x W x H) 153.83 x 35.64 x 21.18 mm |
Black, Blue |
|
21.18mm |
153.83mm |
|
68g |
Cutter |
1 |
Slice 10559 Industrial Cutter Manual Ceramic Blade Finger-Friendly Finish |
10-6293
|
|
Despatched within 4 working days - 1 in stock
|
1+ £24.55
Price per unit Ex VAT
|
34.3mm |
(L x W x H) 155 x 34.3 x 21.5 mm |
Black, Orange |
|
21.5mm |
155mm |
|
74g |
Cutter |
1 |
Slice 10560 Industrial Cutter with Ceramic Blade Secure & Long-Lasting |
10-6294
|
|
Despatched within 4 working days - 72 in stock
|
1+ £24.55
Price per unit Ex VAT
|
34.3mm |
(L x W x H) 155 x 34.3 x 21.5 mm |
Black, Green |
|
21.5mm |
155mm |
|
74g |
Cutter |
1 |
Slice 10562 Folding Cutter Ceramic Blade Non-Conductive Durable Safe |
10-6295
|
|
Despatched within 4 working days - 5 in stock
|
1+ £39.26
Price per unit Ex VAT
|
33.3mm |
(L x W x H) 191.1 x 33.3 x 21.2 mm |
Black, Orange |
|
21.2mm |
191.1mm |
|
|
Cutter |
1 |
Slice 10580 Precision Cutter Ceramic Blades Safe Durable Autoclavable |
10-6297
|
|
Despatched within 4 working days - 9 in stock
|
1+ £11.45
Price per unit Ex VAT
|
38.22mm |
(L x W x H) 107.1 x 38.22 x 22 mm |
Black, Orange |
|
22mm |
107.1mm |
|
18g |
Cutter |
1 |
Slice 10583 Safety Cutter Ring Ceramic Blade Non-Conductive Long-Lasting |
10-6298
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.66
Price per unit Ex VAT
|
24.2mm |
(L x W x H) 25.1 x 24.2 x 24.2 mm |
Black, Orange |
|
24.2mm |
25.1mm |
|
4 |
Cutter |
1 |
Slice 10585 Manual Cardboard Cutter with Ceramic Blade Secure & Durable |
10-6299
|
|
Despatched within 4 working days - 28 in stock
|
1+ £11.45
Price per unit Ex VAT
|
21.8mm |
(L x W x H) 90.8 x 21.8 x 6.31 mm |
Grey, Orange |
|
6.31mm |
90.8mm |
|
18g |
Cutter |
1 |