Slice 10550 Cutter with Manual Ceramic Blade Safe Durable Precise

MPN
10550
Brand
Slice
EAN-13
4262408161622
Order Code
10-6290
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.99 £26.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Slice 10550 cutter features a manual ceramic blade, ensuring precise and safe cutting. Manufactured by Slice, this tool is ideal for a variety of slicing tasks and its ergonomic design offers user comfort. Typical applications include cutting materials like cardboard, paper, and plastic.
Type Cutter
Blade Width 35.64mm
Colour Black, Orange
Dim (L x W x H) 153.83 x 35.64 x 21.18 mm
Height 21.18mm
Length 153.83mm
Number of Blades 1
Weight 66

Reviews

Be the first to submit a review

Trustpilot