Slice 10559 Industrial Cutter Manual Ceramic Blade Finger-Friendly Finish

MPN
10559
Brand
Slice
EAN-13
4262408161714
Order Code
10-6293
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Slice 10559 cutter features a ceramic blade, making it durable and safe. Manufactured by Slice, it offers precise manual cutting for various materials. Common applications include opening boxes and cutting through light packaging materials.
Type Cutter
Blade Width 34.3mm
Colour Black, Orange
Dim (L x W x H) 155 x 34.3 x 21.5 mm
Height 21.5mm
Length 155mm
Number of Blades 1
Weight 74g

Reviews

Be the first to submit a review

Trustpilot