Slice 10583 Safety Cutter Ring Ceramic Blade Non-Conductive Long-Lasting

MPN
10583
Brand
Slice
EAN-13
4262408161950
Order Code
10-6298
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Slice 10583 is a safety cutter featuring a durable ceramic blade, designed to reduce injuries while cutting. Produced by Slice, it is ideal for opening boxes, cutting packaging materials, and general light-duty tasks. Its ergonomic design and finger-friendly blade make it a reliable tool for both home and office use.
Type Cutter
Blade Width 24.2mm
Colour Black, Orange
Dim (L x W x H) 25.1 x 24.2 x 24.2 mm
Height 24.2mm
Length 25.1mm
Number of Blades 1
Weight 4

Reviews

Be the first to submit a review

Trustpilot