Slice 10580 Precision Cutter Ceramic Blades Safe Durable Autoclavable

MPN
10580
Brand
Slice
EAN-13
4262408161899
Order Code
10-6297
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.45
10+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Slice 10580 precision cutter is manufactured by Slice and is known for its ergonomic design and safety features. It is ideal for detailed cutting tasks due to its sharp ceramic blade. This cutter is commonly used in crafting, hobby work, and precise trimming applications.
Type Cutter
Blade Width 38.22mm
Colour Black, Orange
Dim (L x W x H) 107.1 x 38.22 x 22 mm
Height 22mm
Length 107.1mm
Number of Blades 1
Weight 18g

Reviews

Be the first to submit a review

Trustpilot