Slice 10515 Mini Cutter Ceramic Blade Finger-Friendly Non-Conductive

MPN
10515
Brand
Slice
EAN-13
4262408160960
Order Code
10-6270
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.45
10+ £10.76
50+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Slice 10515 cutter, manufactured by Slice, features a ceramic blade designed for safe and efficient manual cutting. It is ideal for small-scale precision tasks and reducing the risk of accidental injuries. Typical applications include crafts, packaging, and household uses.
Type Cutter
Blade Width 36.7mm
Colour Black, Orange
Dim (L x W x H) 62 x 36.7 x 11.8 mm
Height 11.8mm
Length 62mm
Number of Blades 1
Weight 10g

Reviews

Be the first to submit a review

Trustpilot