Slice 10585 Manual Cardboard Cutter with Ceramic Blade Secure & Durable

MPN
10585
Brand
Slice
EAN-13
4262408161981
Order Code
10-6299
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.45
10+ £10.77
50+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Slice 10585 is a manual cardboard cutter featuring a durable ceramic blade for safety and precision. Manufactured by Slice, this cutter is ideal for efficiently opening boxes and cutting through cardboard. Its ergonomic design ensures comfortable handling during everyday office or warehouse tasks.
Type Cutter
Blade Width 21.8mm
Colour Grey, Orange
Dim (L x W x H) 90.8 x 21.8 x 6.31 mm
Height 6.31mm
Length 90.8mm
Number of Blades 1
Weight 18g

Reviews

Be the first to submit a review

Trustpilot