Slice 10562 Folding Cutter Ceramic Blade Non-Conductive Durable Safe

MPN
10562
Brand
Slice
EAN-13
4262408161776
Order Code
10-6295
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £46.19 £39.26
10+ £37.88
50+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Slice 10562 is a folding cutter featuring a durable metal handle and a ceramic blade. Designed by Slice, this tool offers safety and precision for cutting tasks. It is ideal for use in crafting, packaging, and general household cutting applications.
Type Cutter
Blade Width 33.3mm
Colour Black, Orange
Dim (L x W x H) 191.1 x 33.3 x 21.2 mm
Height 21.2mm
Length 191.1mm
Number of Blades 1

Reviews

Be the first to submit a review

Trustpilot