Slice 10416 Manual Precision Cutter Safety Blade Ergonomic Grip 1 piece.

MPN
10416
Brand
Slice
EAN-13
4262408160151
Order Code
10-6267
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 25 despatched in 4 working days

The Slice 10416 precision cutter, manufactured by Slice, features a ceramic blade known for its durability and safety. Ideal for intricate tasks, the cutter allows for precise cuts in arts and crafts projects. Common applications include paper slicing, tape removal, and opening packaging.
Type Cutter
Blade Width 11.2mm
Colour White, Orange
Dim (L x W x H) 141 x 11.2 x 9.1 mm
Height 9.1mm
Length 141mm
Number of Blades 1
Weight 4g

Reviews

Be the first to submit a review

Trustpilot