Slice 10560 Industrial Cutter with Ceramic Blade Secure & Long-Lasting

MPN
10560
Brand
Slice
EAN-13
4262408161745
Order Code
10-6294
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Slice manufactures the 10560 industrial cutter featuring an automatic ceramic blade for enhanced safety. This cutter is known for its durability and precision, suitable for cutting materials like cardboard and plastic. Ideal for both professional and personal use, the Slice 10560 comes as 1 pc(s) per package.
Type Cutter
Blade Width 34.3mm
Colour Black, Green
Dim (L x W x H) 155 x 34.3 x 21.5 mm
Height 21.5mm
Length 155mm
Number of Blades 1
Weight 74g

Reviews

Be the first to submit a review

Trustpilot