Slice 10558 Smart Retract Cutter with Ceramic Blade Finger-Friendly Safe

MPN
10558
Brand
Slice
EAN-13
4262408161684
Order Code
10-6292
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Slice 10558 smart retract cutter by Slice features a ceramic blade that enhances safety and longevity. This cutter is ideal for precise cutting tasks and is designed to reduce the risk of injuries. It is commonly used in packaging, crafts, and general purpose applications.
Type Cutter
Blade Width 35.64mm
Colour Black, Blue
Dim (L x W x H) 153.83 x 35.64 x 21.18 mm
Height 21.18mm
Length 153.83mm
Number of Blades 1
Weight 68g

Reviews

Be the first to submit a review

Trustpilot