Slice 00200 Safety Cutter Ceramic Blade Secure Long-lasting Non-Injurious

MPN
00200
Brand
Slice
EAN-13
4262408160038
Order Code
10-6265
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 172 despatched in 4 working days

The Slice 00200 safety cutter, manufactured by Slice, features a ceramic blade designed for safe and efficient cutting. This tool is ideal for opening packages and slicing through various materials without risking injuries. Its ergonomic design ensures comfort and precision during extended use.
Type Cutter
Blade Width 30.76mm
Dim (L x W x H) 61.24 x 30.76 x 5.71 mm
Factory colour Green
Height 5.71mm
Length 61.24mm
Material Plastic
Number of Blades 1
Weight 6

Reviews

Be the first to submit a review

Trustpilot