SKS Hirschmann 930317800 Mini Alligator Clip 2mm Jack Black CAT I |
12-9459
|
|
Despatched within 4 working days - 645 in stock
|
5+ £1.89
Price per unit Ex VAT
|
42mm |
4A |
Black |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 sw |
|
-25 to +100°C |
Brass/bronze nickel plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 930317801 SKS MA 1 Red Alligator Clip 2mm Jack CAT I |
12-9460
|
|
Despatched within 4 working days - 417 in stock
|
5+ £1.34
Price per unit Ex VAT
|
42mm |
4A |
Red |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 rt |
|
-25 to +100°C |
Brass/bronze nickel plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 930317802 Alligator Clip 2mm Jack CAT I Blue Nickel-Plated |
12-9461
|
|
Despatched within 4 working days - 143 in stock
|
5+ £1.93
Price per unit Ex VAT
|
42mm |
4A |
Blue |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 bl |
|
-25 to +100°C |
Brass/bronze nickel plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 930317803 Alligator Clip Yellow CAT I 2mm Jack Insulated |
12-9462
|
|
Despatched within 4 working days - 55 in stock
|
5+ £1.93
Price per unit Ex VAT
|
42mm |
4A |
Yellow |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 ge |
|
-25 to +100°C |
Brass/bronze nickel plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 930317807 MA 1 Alligator Clip 2mm Jack CAT I White |
12-9463
|
|
Despatched within 4 working days - 140 in stock
|
5+ £1.93
Price per unit Ex VAT
|
42mm |
4A |
White |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 ws |
|
-25 to +100°C |
Brass/bronze nickel plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 972416100 Micro-SMD Clip Alligator Clip 0.64mm CAT I Black |
12-9736
|
|
Despatched within 4 working days - 19 in stock
|
1+ £17.79
Price per unit Ex VAT
|
25mm |
1A |
Black |
8mm |
0.64 mm jack connector |
0.64mm |
8mm |
6mΩ |
MICRO-SMD CLIP 1 |
|
-30 - +100°C |
Gold-plated copper-beryllium |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 973584100 MA 1 S Alligator Clip Black 2mm Jack CAT I |
12-9749
|
|
Despatched within 4 working days - 234 in stock
|
3+ £2.96
Price per unit Ex VAT
|
42mm |
4A |
Black |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 S sw |
|
-25 to +100°C |
Tinned stainless steel |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 973584101 Alligator Clip CAT I 2 mm Jack Red |
12-9750
|
|
Despatched within 4 working days - 149 in stock
|
3+ £2.96
Price per unit Ex VAT
|
42mm |
4A |
Red |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 S rt |
|
-25 to +100°C |
Tinned stainless steel |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 973584106 Alligator Clip 2mm CAT I Grey High-Strength |
12-9751
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.97
Price per unit Ex VAT
|
42mm |
4A |
Grey |
4mm |
2 mm jack connector |
2mm |
4mm |
5mΩ |
MA 1 S gr |
|
-25 to +100°C |
Brass/Bronze, tin-plated |
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 973972100 MICRO-KLEPS Black Mini Test Clip CAT I 0.64mm Jack |
12-9785
|
|
Despatched within 4 working days - 68 in stock
|
2+ £4.74
Price per unit Ex VAT
|
53.8mm |
2A |
Black |
2mm |
0.64 mm jack connector |
0.64mm |
2mm |
|
MICRO-KLEPS sw |
24mm |
|
|
Alligator clip |
60V DC |
CAT I |
SKS Hirschmann 973972101 MICRO-KLEPS Clip 0.64mm Jack Red CAT I |
12-9786
|
|
Despatched within 4 working days - 182 in stock
|
2+ £5.64
Price per unit Ex VAT
|
53.8mm |
2A |
Red |
2mm |
0.64 mm jack connector |
0.64mm |
2mm |
|
MICRO-KLEPS rt |
24mm |
|
|
Alligator clip |
60V DC |
CAT I |