SKS Hirschmann 930317807 MA 1 Alligator Clip 2mm Jack CAT I White

Image Representative of Range

SKS Hirschmann 930317807 MA 1 Alligator Clip 2mm Jack CAT I White

MPN
930317807
EAN-13
4250260211470
Order Code
12-9463
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The SKS Hirschmann MA 1 ws Alligator clip is a white connector featuring a 2 mm jack suitable for CAT I applications. This test clamp, often referred to as a crocodile or alligator clip, is ideal for making temporary connections in low-voltage testing environments. Manufactured by SKS Hirschmann, it provides reliable performance for electrical testing and diagnostics.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour White
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 ws
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Brass/bronze nickel plated

Reviews

Be the first to submit a review

Trustpilot