SKS Hirschmann 973972100 MICRO-KLEPS Black Mini Test Clip CAT I 0.64mm Jack

Image Representative of Range

SKS Hirschmann 973972100 MICRO-KLEPS Black Mini Test Clip CAT I 0.64mm Jack

MPN
973972100
EAN-13
4250260204489
Order Code
12-9785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The SKS Hirschmann MICRO-KLEPS alligator clip, model 973972100, features a 0.64 mm jack connector suitable for CAT I environments. This black test clamp is ideal for secure holding and precise testing applications. It is commonly used in electrical measurements and circuit testing, ensuring reliable connectivity.
Type Alligator clip
Size 53.8mm
Current Rating 2A
Colour Black
Clamping range diameter 2mm
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Max. clamping range 2mm
Misc Attribute MICRO-KLEPS sw
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 24mm

Reviews

Be the first to submit a review

Trustpilot