SKS Hirschmann 973972101 MICRO-KLEPS Clip 0.64mm Jack Red CAT I

Image Representative of Range

SKS Hirschmann 973972101 MICRO-KLEPS Clip 0.64mm Jack Red CAT I

MPN
973972101
EAN-13
4250260210282
Order Code
12-9786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The SKS Hirschmann MICRO-KLEPS rt is a red alligator clip with a 0.64 mm jack connector, ideal for CAT I applications. This test clamp is typically used for electrical testing and measurement tasks. Its small size and reliable connection make it suitable for precision work with delicate components.
Type Alligator clip
Size 53.8mm
Current Rating 2A
Colour Red
Clamping range diameter 2mm
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Max. clamping range 2mm
Misc Attribute MICRO-KLEPS rt
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 24mm

Reviews

Be the first to submit a review

Trustpilot