SKS Hirschmann 973584100 MA 1 S Alligator Clip Black 2mm Jack CAT I

Image Representative of Range

SKS Hirschmann 973584100 MA 1 S Alligator Clip Black 2mm Jack CAT I

MPN
973584100
EAN-13
4250260209415
Order Code
12-9749
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The SKS Hirschmann MA 1 S sw Alligator Clip features a 2 mm jack connector and is rated for CAT I applications, offering secure connectivity. This black test clamp, also known as a crocodile clip, is commonly used for electrical testing and measurement tasks. The clip facilitates reliable connections, making it ideal for laboratory and fieldwork settings.
Type Alligator clip
Size 42mm
Current Rating 4A
Colour Black
Clamping range diameter 4mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 4mm
Max. resistance 5mΩ
Misc Attribute MA 1 S sw
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 to +100°C
Tip material Tinned stainless steel

Reviews

Be the first to submit a review

Trustpilot